Weidmüller Cabinet Line Cat6a Ethernet Cable RJ45 RJ45, 1.5 m, Grey, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 288-1745
- Distrelec Article No.:
- 301-66-884
- Mfr. Part No.:
- 1165940015
- Manufacturer:
- Weidmüller
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€6.37
(exc. VAT)
€7.84
(inc. VAT)
- RS Stock No.:
- 288-1745
- Distrelec Article No.:
- 301-66-884
- Mfr. Part No.:
- 1165940015
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Series | Cabinet Line | |
| LAN Category | Cat6a | |
| Product Type | Ethernet Cable | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Cable Length | 1.5 m | |
| Jacket Colour | Grey | |
| Shield Type | S/FTP | |
| Jacket Material | Low Smoke Zero Halogen | |
| Distrelec Product Id | 30166884 | |
| Standards/Approvals | RoHS Compliant | |
| Terminated/Unterminated | Terminated | |
| Voltage | 750 V | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Series Cabinet Line | ||
LAN Category Cat6a | ||
Product Type Ethernet Cable | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Cable Length 1.5 m | ||
Jacket Colour Grey | ||
Shield Type S/FTP | ||
Jacket Material Low Smoke Zero Halogen | ||
Distrelec Product Id 30166884 | ||
Standards/Approvals RoHS Compliant | ||
Terminated/Unterminated Terminated | ||
Voltage 750 V | ||
- COO (Country of Origin):
- HU
The patch cable is a high-quality industrial ethernet cable designed for optimal performance. With a length of 0.2m and Cat.6 Class E certification.
Test voltage of 750V DC, 1 min
Speed 10 GBPS
Related links
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Grey, S/FTP Low Smoke Zero Halogen
- Weidmüller Cabinet Line Cat6a Ethernet Cable RJ45 RJ45 Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen (LSZH) Cross Linked
- Dätwyler Cables 6537 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Orange, S/FTP Low Smoke Zero Halogen
- Dätwyler Cables 65380 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Grey, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen

