Telegartner L00000 Cat6a Patch Cord RJ45 RJ45, 1.5 m, Grey, S/FTP Low Smoke Zero Halogen

Image representative of range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€9.73

(exc. VAT)

€11.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€9.73-
10 - 24€8.958%
25 +€8.0816%

*price indicative

RS Stock No.:
829-018
Mfr. Part No.:
L00001A0090
Manufacturer:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

Patch Cord

Series

L00000

LAN Category

Cat6a

Cable Length

1.5m

Shield Type

S/FTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Grey

Standards/Approvals

RoHS

Voltage

6kV

The Telegartner Patch cord is a high-performance S/FTP Cat.6 LSZH solution designed for reliable data transmission. Ideal for networking and connectivity in various environments, it ensures enhanced protection against interference.

Designed for 10 Gigabit Ethernet compliance according to IEE 802.3an

Mechanically Durable with over 750 mating cycles, ensuring longevity

Features a strain relief overmoulding for added flexibility and durability

Outer jacket MADE of LSZH material for better safety in fire situations

Connector housing is crystal clear PC UL94 V0 for enhanced visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy