Dätwyler Cables Cat5 Patch cable, 5 m, Yellow RJ45 RJ45, S/UTP PVC
- RS Stock No.:
- 288-1911
- Distrelec Article No.:
- 125-38-638
- Mfr. Part No.:
- 652116
- Manufacturer:
- Dätwyler Cables
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-1911
- Distrelec Article No.:
- 125-38-638
- Mfr. Part No.:
- 652116
- Manufacturer:
- Dätwyler Cables
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dätwyler Cables | |
| Product Type | Patch cable | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/UTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Dätwyler Cables | ||
Product Type Patch cable | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type S/UTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- HU
The Patch Cord RJ45 Cat.5/5e from is a high-quality cable terminated with a screened RJ45 plug and moulded bend limiting boot. It offers excellent screen performance thanks to the overall copper braid and is highly flexible. With a range of sizes available and customized adjustments possible, The patch cord is perfect for various networking needs.
Advanced technology for seamless integration
Durable construction for long-lasting use
User-friendly interface for easy operation
Compact design for space-saving installation
High compatibility with various devices
Related links
- Dätwyler Cables Cat5 Patch cable Grey RJ45 RJ45, S/UTP PVC
- Dätwyler Cables Cat5 Patch cable Blue RJ45 RJ45, S/UTP PVC
- Dätwyler Cables Cat5 Patch cable Blue RJ45 RJ45, S/UTP PVC
- Dätwyler Cables Cat5 Patch cable Grey RJ45 RJ45, S/UTP PVC
- Dätwyler Cables Cat5 Patch cable Grey RJ45 RJ45, S/UTP PVC
- Dätwyler Cables Cat5 Patch cable Grey RJ45 RJ45, S/UTP PVC
- Dätwyler Cables Grey RJ45 S/UTP PVC
- Dätwyler Cables Grey RJ45 S/UTP PVC
