Phoenix Contact SAC-4P-M12MSD/10.0-931 Cat5 Ethernet Cable 2 Core, Blue, 10 m, Shielded Shielded, PUR
- RS Stock No.:
- 803-6978
- Mfr. Part No.:
- 1569414
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€120.31
(exc. VAT)
€147.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.31 |
*price indicative
- RS Stock No.:
- 803-6978
- Mfr. Part No.:
- 1569414
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P-M12MSD/10.0-931 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Halogen Free | |
| Voltage | 60V | |
| Conductor Material | Bare Copper | |
| Number of Cores | 2 | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P-M12MSD/10.0-931 | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Fire Behaviour Halogen Free | ||
Voltage 60V | ||
Conductor Material Bare Copper | ||
Number of Cores 2 | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 0.14mm² | ||
Bus System Cable Assemblies, M12 Speedcon
A range of Speedcon M12 bus system connector cable assemblies, angled M12 connector to angled M12 connector. A-coded and compatible with CANopen and DeviceNet systems, M12 5 way connectors with PVC grey shielded cable in a variety of lengths to suit many applications.
Operating temperature range -25 to +90 °C
IP67 rated once mated
Related links
- Phoenix Contact SAC-4P-M12MSD/ 2.0-931 Cat5 Ethernet Cable 2 Core 2 m Polyurethane
- Phoenix Contact SAC-4P Cat5 Ethernet Cable 4 Core 1 m Polyurethane
- Phoenix Contact NBC-MS/ 10.0-94B SCO Cat5 Ethernet Cable 2 Core 10 m Polyurethane
- Phoenix Contact 0-933/M12MSD Green Shielded PVC
- Phoenix Contact NBC- 10.0-94B/FS SCO US Cat5 Ethernet Cable 2 Core 10 m Polyurethane
- Phoenix Contact NBC-MR/ 10.0-94B SCO US Cat5 Ethernet Cable 2 Core 10 m Polyurethane
- Phoenix Contact NBC- 10.0-94B/FR SCO US Cat5 Ethernet Cable 2 Core 10 m Polyurethane
- Phoenix Contact 0-933/M12MSD 5 m, Shielded PVC
