Phoenix Contact SACCBP Cat5 Ethernet Cable 2 Core, Blue, 500 mm, Shielded Shielded, PUR
- RS Stock No.:
- 860-4824
- Mfr. Part No.:
- 1437724
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€48.65
(exc. VAT)
€59.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.65 |
*price indicative
- RS Stock No.:
- 860-4824
- Mfr. Part No.:
- 1437724
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | SACCBP | |
| Cable Length | 500mm | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Fire Behaviour | Halogen Free | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Cross Sectional Area | 0.14mm² | |
| Number of Strands | 2 | |
| Outside Diameter | 6.4mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series SACCBP | ||
Cable Length 500mm | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Fire Behaviour Halogen Free | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Cross Sectional Area 0.14mm² | ||
Number of Strands 2 | ||
Outside Diameter 6.4mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- DE
Bus system flush-type plug, Ethernet, 4-pos., M12 SPEEDCON, shielded, D-coded, rear/screw mounting with Pg9 thread, with 0.5 m bus cable, 2 x 2 x 0.2 mm²
Related links
- Phoenix Contact SACCBP Cat5 Ethernet Cable 2 Core 500 mm Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 2 Core 500 mm Polyurethane
- Phoenix Contact NBC-MS/ 0.5-94B/R4AC SCO US Cat5 Ethernet Cable 2 Core 500 mm Polyurethane
- Phoenix Contact NBC-MS/ 0.5-94B/MS SCO US Cat5 Ethernet Cable 2 Core 500 mm Polyurethane
- Phoenix Contact NBC-MR/ 0.5-94B/R4AC SCO US Cat5 Ethernet Cable 2 Core 500 mm Polyurethane
- Phoenix Contact NBC-MS/ 0.5-94B/FS SCO US Cat5 Ethernet Cable 2 Core 500 mm Polyurethane
- Phoenix Contact SACCBP Cat5 Ethernet Cable 2 Core 5 m Polyurethane
- Phoenix Contact NBC-MR/ 0.5-94B/FR SCO US Cat5 Ethernet Cable 2 Core 500 mm Polyurethane
