Phoenix Contact VS-IP20-OE-93E/2.0 Cat5e Ethernet Cable 2 Core, Black, 3 m, Shielded Shielded, PUR
- RS Stock No.:
- 883-0907
- Mfr. Part No.:
- 1404342
- Manufacturer:
- Phoenix Contact
Add 10 more to save €45.40
View bulk pricing optionsSubtotal (1 unit)*
€30.22
(exc. VAT)
€37.17
(inc. VAT)
- Ready to ship from 08 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €30.22 | - |
| 10 - 24 | €25.68 | €45.40 |
| 25 - 49 | €23.03 | €179.75 |
| 50 + | €22.42 | €390.00 |
*price indicative
- RS Stock No.:
- 883-0907
- Mfr. Part No.:
- 1404342
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS-IP20-OE-93E/2.0 | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Conductor Type | Stranded | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Core Strands | 7 x 160 μm | |
| Standards/Approvals | IEC 11801:2002, IEC 60332-1-2, IEC 60754-1, IEC 11801, EN 60811-2-1, UL | |
| Fire Behaviour | Halogen Free | |
| Conductor Material | Bare Copper | |
| Number of Strands | 7 | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.14mm² | |
| Outside Diameter | 6.4mm | |
| Size of Strands | 160μm | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS-IP20-OE-93E/2.0 | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Conductor Type Stranded | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Core Strands 7 x 160 μm | ||
Standards/Approvals IEC 11801:2002, IEC 60332-1-2, IEC 60754-1, IEC 11801, EN 60811-2-1, UL | ||
Fire Behaviour Halogen Free | ||
Conductor Material Bare Copper | ||
Number of Strands 7 | ||
Number of Cores 2 | ||
Cross Sectional Area 0.14mm² | ||
Outside Diameter 6.4mm | ||
Size of Strands 160μm | ||
Voltage 100V | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact VS-IP20-OE-93E/0.5 Cat5e Ethernet Cable 2 Core 3 m Polyurethane
- Phoenix Contact VS-IP20-OE-93E/5.0 Cat5e Ethernet Cable 2 Core 5 m Polyurethane
- Phoenix Contact VS-IP20-IP20-93E/3.0 Cat5e Ethernet Cable 2 Core 3 m Polyurethane
- Phoenix Contact VS-IP20-IP20-93E/0.3 Cat5e Ethernet Cable 2 Core 3 m Polyurethane
- Phoenix Contact VS-IP20-IP20-93E/1.5 Cat5e Ethernet Cable 2 Core 1.5 m Polyurethane
- Phoenix Contact VS-IP20-OE-94F-LI/2.0 Cat6 Ethernet Cable 2 Core 2 m Polyurethane
- Phoenix Contact VS-IP67-IP20-93E/1.5 Cat5e Ethernet Cable 2 Core 1.5 m Polyurethane
- Phoenix Contact VS-OE-OE-93E-100.0 Cat5 Ethernet Cable 2 Core 100 m Polyurethane
