Phoenix Contact VS-IP20-OE-93E/5.0 Cat5e Ethernet Cable 2 Core, Black, 5 m, Shielded Shielded, PUR

Get a bulk buy discount

Add 10 more to save 15%

View bulk pricing options

Subtotal (1 unit)*

€44.06

(exc. VAT)

€54.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€44.06-
10 - 24€37.4515%
25 - 49€33.5823%
50 +€32.7025%

*price indicative

RS Stock No.:
883-0916
Mfr. Part No.:
1404344
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

VS-IP20-OE-93E/5.0

LAN Category

Cat5e

Cable Length

5m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Shielded

Conductor Type

Stranded

Jacket Colour

Black

Jacket Material

PUR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Core Strands

7 x 160 μm

Standards/Approvals

IEC 11801:2002, EN 60811-2-1, IEC 11801, IEC 60754-1, IEC 60332-1-2, UL

Fire Behaviour

Halogen Free

Conductor Material

Bare Copper

Size of Strands

160μm

Voltage

100V

Cross Sectional Area

0.14mm²

Number of Strands

7

Number of Cores

2

Outside Diameter

6.4mm

COO (Country of Origin):
PL
Assembled Ethernet cable, CAT5e, shielded, 2-pair, 26 AWG stranded (7-wire), RAL 5021 (water blue), RJ45 plug/IP20 to free cable end, line, length: 5 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy