Schneider Electric, Actassi Modular Support for use with Actassi
- RS Stock No.:
- 346-953
- Mfr. Part No.:
- VDI9902B
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 346-953
- Mfr. Part No.:
- VDI9902B
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Modular Support | |
| For Use With | Actassi | |
| Colour | Yellow | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Modular Support | ||
For Use With Actassi | ||
Colour Yellow | ||
Series Actassi | ||
- COO (Country of Origin):
- FR
The Schneider Electric Infraplus-MP is a versatile modular support solution designed to enhance the functionality and flexibility of Actassi product ranges. It serves as a multi-adapter support system, enabling seamless integration of various modular components within structured cabling setups.
Suitable for a wide range of network and cabling configurations
Simplifies the setup and organization of modular systems
Simplifies the setup and organization of modular systems
Related links
- Schneider Electric, Infraplus-MP Modular Support for use with Actassi
- Schneider Electric Actassi Series Screws for Use with Actassi
- Schneider Electric Actassi Series Telescopic Rail for Use with Actassi VDA, Actassi VDS
- Schneider Electric Actassi Series Steel Frame for Use with Actassi, 500 x 160mm
- Schneider Electric Actassi Series Steel Perforated Plate for Use with Actassi Enclosure, 465 x 44.45 x 1.5mm
- Schneider Electric Actassi Series Front Panel for Use with Actassi 44.45 x 465mm
- Schneider Electric Actassi Series Panel for Use with Actassi 490 x 125 x 47mm
- Schneider Electric Actassi Series Panel for Use with Actassi 490 x 230 x 45mm
