RS Better World
Schneider Electric Actassi Series Panel for Use with Actassi, 1 Per Pack Piece(s)
- RS Stock No.:
- 276-9075
- Mfr. Part No.:
- VDIG112241F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€81.00
(exc. VAT)
€99.63
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-9075
- Mfr. Part No.:
- VDIG112241F
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack Mounting Hardware | |
| Accessory Type | Panel | |
| For Use With | Actassi | |
| Material | Polyamide 66 | |
| Quantity | 1Per Pack | |
| Finish | Dark Grey | |
| Rack Unit | 1U | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack Mounting Hardware | ||
Accessory Type Panel | ||
For Use With Actassi | ||
Material Polyamide 66 | ||
Quantity 1Per Pack | ||
Finish Dark Grey | ||
Rack Unit 1U | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Series Actassi | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Patch Panel sliding is an empty sliding 19 inch copper panels contain a front configuration for 24 S-One shielded connectors in 1U height. It is equipped with one Quick Fix function on both sides to allow a simple, quick fixing position and sliding feature.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Actassi Series Panel for Use with Actassi, 1 Per Pack Piece(s)
- Schneider Electric Actassi Series Panel for Use with Actassi, 1 Per Pack Piece(s) 47 mm 240 mm 490mm
- Schneider Electric Actassi Series Shelf for Use with Actassi, 1 Per Pack Piece(s)
- Schneider Electric Infraplus-MP Series Panel for Use with Actassi, 1 Per Pack Piece(s)
- Schneider Electric PanelSeT Accessoires Series Front Panel for Use with Actassi, 1 Per Pack Piece(s)
- Schneider Electric PanelSeT Accessoires Series Front Panel for Use with Actassi, 1 Per Pack Piece(s) 44.45 mm 465mm
- Schneider Electric NSYL Series Mounting Plate for Use with Spacial, 1 Per Pack Piece(s)
- Schneider Electric PanelSeT Accessoires Series Caged Nuts Kit for Use with 19 in Rack 50 Per Pack Piece(s)
