Lumberg Automation Ethernet Connector Male, Cat5e Shielded 2 Port
- RS Stock No.:
- 145-946
- Mfr. Part No.:
- Cat 5e Shielded Field Terminable Plug, IDC
- Manufacturer:
- Lumberg Automation
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
€8.10
(exc. VAT)
€9.96
(inc. VAT)
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Saving |
|---|---|---|
| 1 - 9 | €8.10 | - |
| 10 + | €7.46 | 7% |
*price indicative
- RS Stock No.:
- 145-946
- Mfr. Part No.:
- Cat 5e Shielded Field Terminable Plug, IDC
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 2 | |
| Connector Gender | Male | |
| Connector Type | Plug | |
| Shield Type | Shielded | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Termination Type | RJ45 | |
| Maximum Operating Temperature | 60°C | |
| Width | 14mm | |
| Standards/Approvals | No | |
| Length | 44.1mm | |
| Hazardous Area Certification | No | |
| Depth | 15.4mm | |
| Contact Material | Phosphor Bronze Gold Plated | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 2 | ||
Connector Gender Male | ||
Connector Type Plug | ||
Shield Type Shielded | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Termination Type RJ45 | ||
Maximum Operating Temperature 60°C | ||
Width 14mm | ||
Standards/Approvals No | ||
Length 44.1mm | ||
Hazardous Area Certification No | ||
Depth 15.4mm | ||
Contact Material Phosphor Bronze Gold Plated | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- TW
The Lumberg Automation Plug features a shielded, field terminable design for easy installation in various networking applications. The plug housing is constructed from zinc alloy, offering full shielding for enhanced durability and performance. It includes contact blades made from phosphor bronze alloy, plated with 50 micro inches of gold for optimal conductivity, and IDC contacts made from phosphor bronze alloy with a 100 micro inch 100% Sn alloy coating, ensuring reliable connections.
Max contact resistance is 20 mOhm
Operating temperature is between 10°C to +60°C
RJ45 termination
IP20 protection rating
Related links
- Lumberg Automation Ethernet Connector Male, Cat6a Shielded 2 Port
- Lumberg Automation Ethernet Connector Male, Cat6 Shielded 2 Port
- HARTING RJ45 Series RJ Connector Male, Cat5e Shielded Straight 2 Port 2 Way
- Lumberg Automation M12 Crimp Rail Series Ethernet Connector Male Cat6a Shielded Straight
- Lumberg Automation M12 Crimp Rail Series Ethernet Connector Male Cat5 Shielded Angled
- Lumberg Automation M12 Crimp Rail Series Ethernet Connector Female Cat5 Shielded Angled
- Lumberg Automation M8 Ethernet Cable Screened Polyurethane
- Lapp CAT.5e BK 2x2xAWG22/7 Cat5e Ethernet Cable Black Male to Male, Tin Plated Copper Alloy Braid
