Lumberg Automation Ethernet Connector Male, Cat6a Shielded 2 Port
- RS Stock No.:
- 145-948
- Mfr. Part No.:
- Cat 6a Shielded Field Terminable Plug, IDC
- Manufacturer:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.88
(exc. VAT)
€12.15
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.88 |
| 10 + | €9.08 |
*price indicative
- RS Stock No.:
- 145-948
- Mfr. Part No.:
- Cat 6a Shielded Field Terminable Plug, IDC
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 2 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| IP Rating | IP20 | |
| Termination Type | RJ45 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Length | 44.1mm | |
| Width | 14mm | |
| Depth | 15.4mm | |
| Contact Material | Phosphor Bronze Gold Plated | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 2 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Shield Type Shielded | ||
IP Rating IP20 | ||
Termination Type RJ45 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Length 44.1mm | ||
Width 14mm | ||
Depth 15.4mm | ||
Contact Material Phosphor Bronze Gold Plated | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- TW
The Lumberg Automation Plug features a shielded, field terminable design for easy installation in various networking applications. The plug housing is constructed from zinc alloy, offering full shielding for enhanced durability and performance. It includes contact blades made from phosphor bronze alloy, plated with 50 micro inches of gold for optimal conductivity, and IDC contacts made from phosphor bronze alloy with a 100 micro inch 100% Sn alloy coating, ensuring reliable connections.
Max contact resistance is 20 mOhm
Operating temperature is between 10°C to +60°C
RJ45 termination
IP20 protection rating
Related links
- Lumberg Automation Ethernet Connector Male, Cat5e Shielded 2 Port
- Lumberg Automation Ethernet Connector Male, Cat6 Shielded 2 Port
- Lumberg Automation M12 Crimp Rail Series Ethernet Connector Male Cat6a Shielded Straight
- Lumberg Automation M12 Crimp Rail Series Ethernet Connector Male Cat5 Shielded Angled
- Lumberg Automation M12 Crimp Rail Series Ethernet Connector Female Cat5 Shielded Angled
- Lumberg Automation M8 Ethernet Cable Screened Polyurethane
- Lumberg Automation RSMGVS-8M-998 Ethernet Cable Screened Polyurethane
- Weidmüller IE Series RJ45 Connector, Cat6a Shielded 2 Port 2 Way
