HARTING HARTING RJ Industrial Series RJ45 Connector Male, Cable, Cat6a Shielded Right Angle 1 Port 1 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€28.99

(exc. VAT)

€35.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€28.99
10 +€26.66

*price indicative

RS Stock No.:
146-283
Distrelec Article No.:
302-19-032
Mfr. Part No.:
09451511571
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat6a

Number of Ports

1

Mount Type

Cable

Number of Ways

1

Connector Gender

Male

Connector Type

IDC

Shield Type

Shielded

Orientation

Right Angle

IP Rating

IP20

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

HARTING RJ Industrial

Hazardous Area Certification

No

Standards/Approvals

RoHS Conforms, ISO/IEC 11801, IEC 60603-7, EN 50173-1

Contact Material

Copper Alloy

Contact Plating

Nickel Plated

Harting RJ Industrial Series RJ45 Connector, 1 Port Quantity, Male - 09451511571


This RJ45 connector is designed for high-performance networking applications. It features a male design and complies with the Cat6a standard, ensuring excellent data transmission capabilities. This shielded Ethernet connector utilises a right-angle orientation for efficient space management in various installations. Built from durable copper alloy, it guarantees reliable connectivity in environments rated IP20.

Features & Benefits


• Male RJ45 connector supports improved data transmission speed

• Cat6a connector ideal for high-bandwidth applications

• Shielded design minimises interference for cleaner signals

• Right-angle RJ45 orientation saves space in tight configurations

• IDC RJ45 connector allows for quick and secure installations

• Robust copper alloy connector enhances durability and performance

Applications


• Used with network devices requiring high-speed data connections

• Utilised in industrial automation setups for reliable communication

• Ideal for electrical installations needing robust Ethernet connections

• Effective in mechanical systems where space-saving is crucial

What type of materials are utilised in the construction?


The connector is primarily made of a copper alloy, which ensures durability and excellent electrical conductivity, making it suitable for high-performance applications.

How does the right-angle design contribute to installation?


The right-angle design allows for easier cable management in confined spaces, reducing strain on the cables and optimising the layout of the network setup.

Can this connector be used in outdoor applications?


With an IP20 rating, it is not recommended for outdoor conditions or damp environments, as it lacks protection against water and dust ingress.

What benefits does the shielded feature provide?


The shielded construction helps to minimise electromagnetic interference, ensuring more stable data transmission, which is essential for maintaining network integrity in high-noise environments.

How does the IDC feature impact installation efficiency?


The IDC design allows for easy and quick termination of wires without the need for soldering, enabling faster installations and reducing setup time in various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy