HARTING HARTING RJ Industrial Series RJ45 Connector Male, Cat5 Shielded Right Angle 1 Port 1 Way
- RS Stock No.:
- 146-286
- Distrelec Article No.:
- 302-19-030
- Mfr. Part No.:
- 09451511141
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.46
(exc. VAT)
€35.01
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €28.46 |
| 10 + | €26.18 |
*price indicative
- RS Stock No.:
- 146-286
- Distrelec Article No.:
- 302-19-030
- Mfr. Part No.:
- 09451511141
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Connector Type | IDC | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 85°C | |
| Series | HARTING RJ Industrial | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60512, RoHS Conforms | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Connector Type IDC | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 85°C | ||
Series HARTING RJ Industrial | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60512, RoHS Conforms | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel Plated | ||
Harting RJ Industrial Series RJ45 Connector, 1 Port, Right Angle Orientation - 09451511141
This RJ45 connector is a Cat5 Ethernet connector designed for efficient networking applications. It features a male configuration and boasts a right-angle orientation, ideal for tight spaces. The connector is shielded to reduce interference, ensuring a reliable connection in both industrial and commercial settings. Built to IP20 standards, it offers protection against solid objects, making it a secure choice for various projects.
Features & Benefits
• Shielded design minimises interference for stable connectivity
• Right-angle orientation facilitates space-saving installations
• Male RJ45 connector suited for standard networking ports
• Compatible with Cat5 cabling for effective data transmission
• IDC connector type ensures quick and easy installations
• Designed for durability in demanding industrial environments
Applications
• Utilised in data communication networks for reliable connections
• Used with automation systems requiring robust network connections
• Suitable for incorporation into electrical equipment in compact spaces
• Implemented in mechanical systems needing stable Ethernet connectivity
What types of cables can be used with this connector?
This connector is compatible with Cat5 cabling, ensuring effective data transmission in networking applications.
How does the shielded design benefit performance?
The shielded feature helps reduce electromagnetic interference, resulting in a more stable and reliable connection for data transmission.
Can this connector be used in outdoor applications?
Due to its IP20 rating, it is suitable for indoor use and should be protected from exposure to moisture and dust in outdoor environments.
What is the benefit of the right-angle orientation?
The right-angle design allows for better cable management in tight spaces, preventing strain and potential damage to the cables.
How does the IDC type simplify installations?
The IDC connector type allows for quick and tool-less connections, making installations straightforward and efficient for users in various settings.
Related links
- HARTING HARTING RJ Industrial Series RJ45 Connector Male, Cat5 Shielded Straight 1 Port 1 Way
- HARTING HARTING RJ Industrial Series RJ45 Connector Male, Cat5 Shielded Angled 1 Port 1 Way
- HARTING HARTING RJ Industrial Series RJ45 Connector Male Cat6a Shielded Right Angle 1 Port 1 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Right Angle 3 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Right Angle 4 Port
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Right Angle 8 Port
