TE Connectivity 23204 Series Ethernet Connector Female, Chassis Mount Straight 8 Port
- RS Stock No.:
- 472-658
- Distrelec Article No.:
- 303-48-138
- Mfr. Part No.:
- 1-2320402-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€3,006.67
(exc. VAT)
€3,698.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,006.67 |
*price indicative
- RS Stock No.:
- 472-658
- Distrelec Article No.:
- 303-48-138
- Mfr. Part No.:
- 1-2320402-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Number of Ports | 8 | |
| Mount Type | Chassis Mount | |
| Connector Type | M12 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Series | 23204 | |
| Hazardous Area Certification | No | |
| Length | 50mm | |
| Standards/Approvals | EN 50155 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
Number of Ports 8 | ||
Mount Type Chassis Mount | ||
Connector Type M12 | ||
Connector Gender Female | ||
Orientation Straight | ||
IP Rating IP68 | ||
Series 23204 | ||
Hazardous Area Certification No | ||
Length 50mm | ||
Standards/Approvals EN 50155 | ||
- COO (Country of Origin):
- TW
The TE Connectivity highly efficient 8-port 1Gbps switch is perfectly designed for demanding industrial Ethernet applications. Engineered for seamless connectivity, this switch ensures robust performance and reliability, making it an ideal choice for enterprise networks where uptime is critical. With its low halogen content, it aligns with environmental standards, supporting a safer operation without compromising on power. The product stands out with its M12 connectivity options, tailored specifically for harsh environments, allowing for versatile installation in various applications. It not only meets rigorous compliance standards but also retains flexibility, enabling it to adapt to dynamic networking demands effortlessly. Whether for upgraded systems or new installations, this switch brings unparalleled efficiency to your operations.
Designed to support high-speed networking in challenging environments
Low halogen content contributes to safer and environmentally friendly operations
M12 connectivity enhances reliability and ease of installation in diverse applications
Compliant with EU RoHS regulations, ensuring adherence to international safety standards
Robust construction guarantees durability and longevity in industrial settings
Ideal for enhancing network infrastructures with advanced performance capabilities
Related links
- TE Connectivity 23204 Series Ethernet Connector Female, Chassis Mount Vertical 8 Port 8 Way
- TE Connectivity 23204 Series Ethernet Connector Female, Chassis Mount Vertical 5 Port 5 Way
- TE Connectivity 23204 Series Network Hub 57 V
- TE Connectivity 2120 Series Ethernet Connector Male/Female, Cat5e Straight 8 Port 8 Way
- TE Connectivity AMPLIMITE Series Ethernet Connector Male, Cable Tin Shield Straight 8 Port 8 Way
- Hirose IX Series Ethernet Connector Female Cat6a Straight 8 Port
- Siemens SCALANCE W Series Ethernet Connector Female Cat6a Straight 8 Port 8 Way
- Siemens IE Series Ethernet Connector Male Cat6a Straight 8 Port 8 Way
