TE Connectivity 23204 Series Ethernet Connector Female, Chassis Mount Vertical 5 Port 5 Way
- RS Stock No.:
- 504-034
- Distrelec Article No.:
- 303-48-135
- Mfr. Part No.:
- 1-2320401-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€1,309.92
(exc. VAT)
€1,611.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,309.92 |
*price indicative
- RS Stock No.:
- 504-034
- Distrelec Article No.:
- 303-48-135
- Mfr. Part No.:
- 1-2320401-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Number of Ports | 5 | |
| Mount Type | Chassis Mount | |
| Number of Ways | 5 | |
| Connector Gender | Female | |
| Connector Type | M12 | |
| Orientation | Vertical | |
| Series | 23204 | |
| Standards/Approvals | EN 50155 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
Number of Ports 5 | ||
Mount Type Chassis Mount | ||
Number of Ways 5 | ||
Connector Gender Female | ||
Connector Type M12 | ||
Orientation Vertical | ||
Series 23204 | ||
Standards/Approvals EN 50155 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The TE Connectivity 5-port Ethernet switch is designed for seamless communication and connectivity in demanding environments. Featuring high-speed data rates of 500Mbps, it ensures efficient data transfer across devices. The integrated Power over Ethernet (PoE) capability allows for hassle-free installation by reducing the need for additional power supplies, making it ideal for spaces where power access is limited. Built to comply with rigorous industrial standards, this switch guarantees reliable performance in critical applications. Its compact design is not only space-saving but also ensures compatibility with various mounting options, offering versatility for diverse setups. With a focus on low halogen materials, the product adheres to stringent environmental regulations, appealing to eco-conscious users. Its the perfect solution for industrial networking needs, combining power, performance, and environmental responsibility.
Designed for rugged environments with robust construction
Supports seamless data communication across multiple devices
Reduces cabling clutter with integrated Power over Ethernet functionality
Compact form factor allows for flexible installation options
Meets compliance standards for safety and environmental regulations
Utilises low halogen materials to minimise environmental impact
Optimised for high-speed data transfer, ensuring efficient network performance
Related links
- TE Connectivity 23204 Series Ethernet Connector Female, Chassis Mount Vertical 5 Port 5 Way
- TE Connectivity 23204 Series Ethernet Connector Female, Chassis Mount Vertical 8 Port 8 Way
- TE Connectivity 23204 Series Ethernet Connector Female, Chassis Mount Straight 8 Port
- TE Connectivity 23204 Series Network Hub 57 V
- Amphenol Socapex RJ45F7RJ Series RJ45 Connector Female, Panel Mount Shielded Right Angle 1 Port 5 Way
- TE Connectivity 25015 Series Ethernet Connector Female Cat5e Shielded Vertical 1 Port 8 Way
- TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5-2301994-2 Series Ethernet Connector Female, Through Hole Right Angle 1 Port
