TE Connectivity AMPLIMITE Series Ethernet Connector Female, Board Phosphor Bronze Shield Straight 16 Port
- RS Stock No.:
- 473-549
- Distrelec Article No.:
- 304-65-248
- Mfr. Part No.:
- 5-1761182-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
€203.26
(exc. VAT)
€250.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €203.26 | €10.163 |
*price indicative
- RS Stock No.:
- 473-549
- Distrelec Article No.:
- 304-65-248
- Mfr. Part No.:
- 5-1761182-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Mount Type | Board | |
| Number of Ports | 16 | |
| Connector Type | Receptacle | |
| Connector Gender | Female | |
| Shield Type | Phosphor Bronze | |
| Orientation | Straight | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Series | AMPLIMITE | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
Mount Type Board | ||
Number of Ports 16 | ||
Connector Type Receptacle | ||
Connector Gender Female | ||
Shield Type Phosphor Bronze | ||
Orientation Straight | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Series AMPLIMITE | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- MX
The TE Connectivity Receptacle cable-to-board connector is engineered for exceptional performance across a range of applications. With 16 positions and a pitch of 1.27 mm, this connector is tailored for efficient board mount signal transmission. Its robust design features a tin over nickel shield plating and gold-plated contact mating areas, ensuring reliability and signal integrity. Constructed from durable polyester GF, the connector housing provides excellent thermal and mechanical stability, making it ideal for demanding environments. With a wide operating temperature range of -20 to 80 °C, this component is capable of withstanding various operational conditions, offering flexibility for diverse applications. Advanced PCB mount retention features further enhance its reliability, ensuring secure installation and optimal performance in any setup.
Mounting hole retention type for robust PCB attachment
Side mating entry location facilitates easier access in compact spaces
UL 94V-0 rating demonstrates superior flame resistance
Compatible with multiple TE part numbers for versatile applications
Wave solder capable for efficient assembly processes
Low halogen content promotes environmentally friendly design
Related links
- Samtec SCRES Series Ethernet Connector Female/Female Cat5e Phosphor Bronze Shield Straight 1 Port
- Samtec SCPE Series Ethernet Connector Male/Female Cat5e Phosphor Bronze Shield Circular 1 Port
- Samtec SCRES Series Ethernet Connector Female/Female Cat5e Phosphor Bronze Shield Circular 1 Port
- TE Connectivity AMPLIMITE Series Ethernet Connector Male, Cable Tin Shield Straight 8 Port 8 Way
- Samtec SCPFE Series RJ45 Connector Male, Cat5e Phosphor Bronze Shield Straight 1 Port
- Samtec RPCE Series RJ45 Connector Female Cat3 Cat5e Phosphor Bronze Shield Straight 1 Port 1 Way
- TE Connectivity AMPLIMITE Series Connector Female, Board Tin Plated Brass Alloy Shield Straight 1 Port 8 Way
- TE Connectivity AMPLIMITE Series Ethernet Connector Shielded 16 Port
