Samtec SCPE Series Ethernet Connector Male/Female, Panel Mount, Cat5e Phosphor Bronze Shield Circular 1 Port

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
229-5181
Mfr. Part No.:
SCPE-G-03.00-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Ethernet Connector

LAN Category

Cat5e

Number of Ports

1

Mount Type

Panel Mount

Connector Gender

Male/Female

Connector Type

USB

Shield Type

Phosphor Bronze

Orientation

Circular

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

SCPE

Contact Material

Phosphor Bronze

Contact Plating

Gold

The Samtec sealed circular Ethernet cable plug assembly has double end sealed option. It can accumulate dust cap DCA-17-02.

Rugged overmold construction

Rugged threaded interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy