TE Connectivity Ethernet Connector, Board, Cat5e Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 473-634
- Distrelec Article No.:
- 304-50-051
- Mfr. Part No.:
- 5406206-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€204.43
(exc. VAT)
€251.45
(inc. VAT)
- Ready to ship from 11 December 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €204.43 | €13.629 |
*price indicative
- RS Stock No.:
- 473-634
- Distrelec Article No.:
- 304-50-051
- Mfr. Part No.:
- 5406206-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Board | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin, Gold, Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Board | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin, Gold, Nickel | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 2057 Series Ethernet Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
- TE Connectivity MRJ21 Series Connector Cat5e Shielded Right Angle 1 Port 48 Way
- TE Connectivity 25015 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity Ethernet Connector Cat5 Shielded Right Angle 1 Port 2 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5e Shielded Right Angle 8 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat5e Shielded Right Angle 4 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
- TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector Cat5e Shielded Right Angle 1 Port 8 Way
