TE Connectivity 2057 Series Ethernet Connector Female, Board, Cat5e Shielded Right Angle 2 Port 8 Way
- RS Stock No.:
- 504-667
- Distrelec Article No.:
- 304-49-601
- Mfr. Part No.:
- 2057131-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 12 units)*
€227.48
(exc. VAT)
€279.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €227.48 | €18.957 |
*price indicative
- RS Stock No.:
- 504-667
- Distrelec Article No.:
- 304-49-601
- Mfr. Part No.:
- 2057131-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5e | |
| Number of Ports | 2 | |
| Mount Type | Board | |
| Number of Ways | 8 | |
| Connector Type | RJ | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | Yes | |
| Hazardous Area Certification | No | |
| Series | 2057 | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
LAN Category Cat5e | ||
Number of Ports 2 | ||
Mount Type Board | ||
Number of Ways 8 | ||
Connector Type RJ | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED Yes | ||
Hazardous Area Certification No | ||
Series 2057 | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 2x1 RJ point five receptacle offers a compact and efficient solution for modern connectivity needs. Engineered for high-performance applications, this product showcases exceptional design with multiple port configurations. With its reliable right-angle PCB mount orientation and robust modular connector style, this receptacle is ideal for use in intricate electronic setups where space is a premium. It supports a variety of signalling applications through its high connector contact density, ensuring optimal performance in telecommunications and data transfer. Compliance with EU directives further guarantees its safety and environmental credentials, making it a preferred choice for professionals seeking durability and reliability in their components.
Designed for cable-to-board connections
Incorporates an EMI finger for enhanced signal integrity
Offers an inverted latch orientation for secure mating
Available in a stacked port configuration for efficient space utilisation
Meets stringent performance standards, categorised as Cat 5e
Packaging includes eco-friendly box and tray options
LED indicators facilitate clear operation feedback
Shielded construction enhances protection against external interference
Related links
- TE Connectivity OEG Series RJ45 Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
- TE Connectivity 25015 Series Ethernet Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
- TE Connectivity Ethernet Connector Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5e Shielded Right Angle 8 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat5e Shielded Right Angle 4 Port 8 Way
- Molex PDJack Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 2 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series RJ45 Female Cat5e Shielded Right Angle 2 Port 8 Way
- TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector Cat5e Shielded Right Angle 2 Port 1 Way
