Molex 44661 Series Ethernet Connector Female, Through Hole, Cat5e, Cat5 Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 476-431
- Distrelec Article No.:
- 304-56-339
- Mfr. Part No.:
- 44661-0011
- Manufacturer:
- Molex
Subtotal (1 tray of 30 units)*
€220.06
(exc. VAT)
€270.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €220.06 | €7.335 |
*price indicative
- RS Stock No.:
- 476-431
- Distrelec Article No.:
- 304-56-339
- Mfr. Part No.:
- 44661-0011
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5e, Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Magnetic | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA LR19980, 94V-0, UL E107635 | |
| Series | 44661 | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze, Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5e, Cat5 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Magnetic No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA LR19980, 94V-0, UL E107635 | ||
Series 44661 | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze, Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex modular jack offers a superior solution for high-performance data connectivity. Designed with a right-angle configuration, it ensures low-profile integration in Compact spaces, making it Ideal for panel assemblies. Its Advanced structure incorporates enhanced panel grounding tabs for reliable grounding, while the robust build guarantees durability over 750 mating cycles. This product supports versatile applications within the modular jacks and plugs category, adeptly handling demanding environments from -40° to +85°C. Crafted from high-temperature thermoplastic and featuring gold plating at the mating interface, this connector delivers excellent performance and longevity. With its compliance to multiple industry standards, including EU RoHS, it stands out as a responsible choice for modern applications.
Supports high-speed performance suitable for Category 5 and 5e applications
Incorporates brass and phosphor bronze materials for enhanced electrical conductivity
Offered in a sleek black resin color that blends seamlessly into various designs
Features tray packaging for convenient bulk handling and installation
Optimized for through-hole termination for easy integration onto circuit boards
Compliant with international legislation, ensuring environmental responsibility in its use
Related links
- Molex 44661 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 1 Port 8 Way
- Molex 44661 Series Modular Jack Female Cat5e Unshielded Right Angle 1 Port 1 Way
- Molex 85793 Series RJ45 Connector Female Cat5e, Cat5 Shielded Right Angle 1 Port 8 Way
- Molex 48025 Series RJ45 Connector Female Cat5e, Cat5 Shielded Right Angle 1 Port 8 Way
- Molex 44050 Series RJ45 Connector Female Cat5e, Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 24890 Series Ethernet Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 24891 Series Ethernet Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 25015 Series Ethernet Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
