TE Connectivity 5406436-1 Series Ethernet Connector, Panel, Cat3 Shielded Vertical 2 Port 8 Way
- RS Stock No.:
- 482-215
- Distrelec Article No.:
- 304-52-054
- Mfr. Part No.:
- 5406436-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 80 units)*
€254.81
(exc. VAT)
€313.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €254.81 | €3.185 |
*price indicative
- RS Stock No.:
- 482-215
- Distrelec Article No.:
- 304-52-054
- Mfr. Part No.:
- 5406436-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat3 | |
| Mount Type | Panel | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Vertical | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Series | 5406436-1 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat3 | ||
Mount Type Panel | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Vertical | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Series 5406436-1 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- IN
The TE Connectivity RJ45 Connector is a sophisticated solution designed to meet the high standards of modern networking requirements. This single-port connector features a robust shielded design that ensures a reliable and interference-free connection, ideal for a range of applications including telecommunications and data transmission. With its standard latch down orientation and generous 8-position configuration, this connector caters to diverse connectivity needs, guaranteeing both ease of installation and stability in performance. The durable materials, including tin-plated shielding and phosphor bronze contacts, promise longevity and consistent performance, making it a smart choice for both industrial and commercial uses.
Standard profile facilitates seamless integration with existing systems
Vertical PCB mount orientation simplifies installation in tight spaces
Features PCB ground tabs for improved grounding options
Compatible with a wide range of applications, including signalling
Packaging designed for efficient storage and handling
Related links
- TE Connectivity CGS TE Series Connector Assembly Female Cat3 Shielded Vertical 1 Port 8 Way
- TE Connectivity 5406429-1 Series Ethernet Connector Cat3 Shielded Right Angle 2 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Ethernet Connector Cat3 Shielded Vertical 1 Port 1 Way
- TE Connectivity Ethernet Connector Cat3 Shielded Vertical 1 Port
- TE Connectivity 1705549 Series RJ45 Connector Female Cat3 Shielded Vertical 1 Port 8 Way
- TE Connectivity 2041 Series Ethernet Connector Male Cat3 Shielded Right Angle 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Shielded Vertical 1 Port 8 Way
- TE Connectivity 100616 Series RJ45 Connector Female Cat3 Shielded Vertical 1 Port 8 Way
