TE Connectivity Ethernet Connector, Panel Mount, Cat3 Shielded Right Angle 1 Port 1 Way
- RS Stock No.:
- 509-056
- Distrelec Article No.:
- 304-49-971
- Mfr. Part No.:
- 5-1734324-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 60 units)*
€223.80
(exc. VAT)
€275.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €223.80 | €3.73 |
*price indicative
- RS Stock No.:
- 509-056
- Distrelec Article No.:
- 304-49-971
- Mfr. Part No.:
- 5-1734324-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Panel Mount | |
| Number of Ways | 1 | |
| Connector Type | Jack | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | Yes | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Panel Mount | ||
Number of Ways 1 | ||
Connector Type Jack | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED Yes | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
- COO (Country of Origin):
- TW
The TE Connectivity RJ45 Connector represents an optimal solution for reliable data transmission in diverse electronic applications. Designed with precision, this single-port connector features a compact 1 x 1 matrix configuration, making it an ideal choice for space-constrained environments. Its shielding and robust construction ensure superior protection against interference, while the standard latch-down mechanism secures connections firmly. The connector demonstrates impressive compatibility with both PCB and panel mount options, providing versatility in installation. With an operational temperature range from -40°C to 85°C, it is suitable for various environmental conditions. This connector stands out not only for its performance in Cat 3 applications but also for its compliance with stringent industry standards, ensuring long-lasting functionality and safety in your connectivity solutions.
Robust performance for reliable data transmission
Compact design ensures easy integration into tight spaces
Shielded construction minimises interference risks
Versatile mounting options for PCB and panel applications
Wide operational temperature tolerance for harsh environments
Complies with industry standards for enhanced safety and reliability
Related links
- TE Connectivity 5406429-1 Series Ethernet Connector Cat3 Shielded Right Angle 2 Port 8 Way
- TE Connectivity 25015 Series Ethernet Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 1888250 Series Ethernet Connector Cat5 Shielded Right Angle 1 Port 1 Way
- TE Connectivity Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity Ethernet Connector Cat3 Shielded Right Angle 1 Port 4 Way
- TE Connectivity Ethernet Connector Cat5 Shielded Right Angle 1 Port 4 Way
- TE Connectivity 5558382-1 Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
