TE Connectivity 4-2120 Series Ethernet Connector Male/Female, Cable, Cat5e Copper Shield Straight 1 Port 8 Way
- RS Stock No.:
- 509-935
- Distrelec Article No.:
- 304-49-939
- Mfr. Part No.:
- 4-2120875-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 4 units)*
€190.28
(exc. VAT)
€234.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €190.28 | €47.57 |
*price indicative
- RS Stock No.:
- 509-935
- Distrelec Article No.:
- 304-49-939
- Mfr. Part No.:
- 4-2120875-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male/Female | |
| Shield Type | Copper | |
| Orientation | Straight | |
| IP Rating | IP67, IP65 | |
| LED | No | |
| Termination Type | RJ45 | |
| Standards/Approvals | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Series | 4-2120 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Male/Female | ||
Shield Type Copper | ||
Orientation Straight | ||
IP Rating IP67, IP65 | ||
LED No | ||
Termination Type RJ45 | ||
Standards/Approvals UL 94 V-0 | ||
Hazardous Area Certification No | ||
Series 4-2120 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
The TE Connectivity Industrial RJ45 Variant 14 coupler is a sophisticated solution designed to enhance connectivity in networking environments. Engineered with meticulous attention to detail, this connector supports Cat 5e specifications to ensure reliable and high-speed data transmission. Featuring a robust, black thermoplastic housing, it guarantees durability and performance especially in demanding applications. The product does not only provide a standard connector profile but also showcases exceptional shielding capabilities, making it suitable for installations where signal integrity is paramount. This connector is ideal for single-port configurations and is user-friendly, allowing for straightforward cable mounting, making it an indispensable component for modern networking setups.
Designed for single-port configurations to optimise space utilisation
Nickel shield plating material enhances the connector's durability
Thermoplastic housing ensures resilience in various environmental conditions
IP65 and IP67 ratings provide superior protection against dust and moisture
Gold-plated contact mating area promotes reliable and corrosion-resistant connections
Packaging includes a blister pack, facilitating efficient storage and handling
Halogen content yet to be reviewed ensures compliance with safety regulations
Related links
- TE Connectivity 4-2120 Series Ethernet Connector Female Cat6 Copper Shield Straight 1 Port 8 Way
- TE Connectivity 1987 Series Ethernet Connector Male Cat5e Copper Shield Straight 1 Port 8 Way
- TE Connectivity 1987236 Series RJ45 Connector Male Cat5e Copper Shield Straight 1 Port 8 Way
- TE Connectivity 2120 Series Ethernet Connector Male/Female, Cat5e Straight 8 Port 8 Way
- Hirose TM21P Series RJ45 Connector Male Cat5e Tin Plated Copper Shield Straight 1 Port 8 Way
- TE Connectivity 5-2120875-1 Series Ethernet Connector Cat5e Straight 2 Port
- TE Connectivity 5406299 Series RJ45 Connector Female Cat5e Copper Shield Right Angle 1 Port 8 Way
- TE Connectivity 2303402 Series RJ45 Connector Male Cat5e Copper Shield Right Angle 2 Port 8 Way
