TE Connectivity Ethernet Connector, Panel, Cat5 Copper Zinc Alloy Shield Right Angle 1 Port 8 Way
- RS Stock No.:
- 520-596
- Distrelec Article No.:
- 304-54-278
- Mfr. Part No.:
- 5406556-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 10 units)*
€201.28
(exc. VAT)
€247.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €201.28 | €20.128 |
*price indicative
- RS Stock No.:
- 520-596
- Distrelec Article No.:
- 304-54-278
- Mfr. Part No.:
- 5406556-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5 | |
| Mount Type | Panel | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Shield Type | Copper Zinc Alloy | |
| Orientation | Right Angle | |
| LED | Yes | |
| Termination Type | Solder | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5 | ||
Mount Type Panel | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Shield Type Copper Zinc Alloy | ||
Orientation Right Angle | ||
LED Yes | ||
Termination Type Solder | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity State-of-the-art modular jack assembly that delivers exceptional performance for high-speed data connectivity. Designed for reliability, this connector features a robust construction that accommodates multiple port configurations with ease, making it a perfect choice for demanding networking applications. The design incorporates both PCB and panel grounding options, ensuring a secure and stable connection. Equipped with integrated LED indicators for easy status monitoring, this module provides invaluable feedback in real-time, enhancing operational efficiency.
Features a right-angle PCB mount orientation for effective space management
Constructed from high-temperature thermoplastic housing for longevity
Offers low halogen content, promoting environmental compliance
Designed to withstand wave solder processes for robust manufacturing
Provides LED indicators for quick visual status assessment
Related links
- TE Connectivity Ethernet Connector Cat5 Copper Zinc Alloy Shield Right Angle 1 Port
- TE Connectivity 4065 Series Ethernet Connector Female Cat5 Copper Shield Right Angle 1 Port 8 Way
- TE Connectivity 2-4065 Series RJ45 Connector Male Cat5 Copper Shield Right Angle 1 Port 8 Way
- TE Connectivity 4065 Series Ethernet Connector Female Cat5 Copper Shield Right Angle 4 Port 8 Way
- TE Connectivity 1116 Series RJ45 Connector Male Cat5 Copper Shield Right Angle 2 Port 8 Way
- TE Connectivity 1116 Series RJ45 Connector Male Cat5 Copper Shield Right Angle 3 Port 8 Way
- Amphenol ICC MOD JACK Series RJ45 Connector Female Cat3 Nickel Plated Copper Alloy Shield Right Angle 1 Port 8 Way
- TE Connectivity Ethernet Connector Cat5 Shielded Right Angle 8 Port 8 Way
