TE Connectivity 5-2301994-2 Series Ethernet Connector Female, Through Hole Right Angle 1 Port
- RS Stock No.:
- 795-904
- Mfr. Part No.:
- 5-2301994-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 50 units)*
€274.25
(exc. VAT)
€337.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €274.25 | €5.485 |
*price indicative
- RS Stock No.:
- 795-904
- Mfr. Part No.:
- 5-2301994-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type | Ethernet | |
| Orientation | Right Angle | |
| LED | Yes | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Series | 5-2301994-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type Ethernet | ||
Orientation Right Angle | ||
LED Yes | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Series 5-2301994-2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity industrial RJ45 jack offers integrated magnetics for robust Ethernet connectivity. is designed for industrial applications, it ensures reliable connections across various devices requiring RJ45 connectivity.
Supports 10/100 Base-T Ethernet up to 1 Gbps for versatile communication
Operating temperature range of -40 to +85 °C for demanding environments
Built to withstand up to 750 mating cycles, ensuring durability
UL recognised, confirming compliance with safety standards
RoHS compliant, aligning with environmental regulations
Related links
- TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Ethernet Connector Cat5 Shielded Right Angle 1 Port
- TE Connectivity 24891 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity 25015 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity Magjack Series RJ45 Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity Industrial RJ45 Mag Jack Series Modular Jack Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 25015 Series Ethernet Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5520250-2 Series Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
