TUK Limited PRLGSSPDY Series Plug Male, Cable, Cat6, Cat6a Shielded Straight 1 Port 1 Way
- RS Stock No.:
- 797-724
- Mfr. Part No.:
- PRLGSSPDY#20
- Manufacturer:
- TUK Limited
Subtotal (1 pack of 20 units)*
€21.19
(exc. VAT)
€26.06
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.19 | €1.06 |
*price indicative
- RS Stock No.:
- 797-724
- Mfr. Part No.:
- PRLGSSPDY#20
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Plug | |
| LAN Category | Cat6, Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Connector Type | Plug | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Termination Type | Stranded Wire | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 11.68mm | |
| Length | 21.49mm | |
| Depth | 7.92mm | |
| Series | PRLGSSPDY | |
| Standards/Approvals | UL94-V2 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Ethernet Connector Type RJ45 | ||
Product Type Plug | ||
LAN Category Cat6, Cat6a | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Connector Type Plug | ||
Shield Type Shielded | ||
Orientation Straight | ||
Termination Type Stranded Wire | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 11.68mm | ||
Length 21.49mm | ||
Depth 7.92mm | ||
Series PRLGSSPDY | ||
Standards/Approvals UL94-V2 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TUK Limited Premier Category 6/6A SPEEDY RJ45 is a shielded plug designed for Cat 6 and Cat 6A cables, enhancing performance and simplifying terminations with its innovative feedthrough design.
Compliant with Category 6 and 6A patch cord standards
Snagless arc latch design prevents tangling and damage
Maintains twist integrity for optimal performance at the contacts
Single-piece construction eliminates the need for soldering
Ensures limited space installation by omitting strain relief boots
Related links
- TUK Limited PRLGUSPDY Series Plug Male Cat6, Cat6a Shielded Straight 1 Port 1 Way
- TUK Limited PRLGS Series Plug Male Cat6a Shielded Straight 1 Port 1 Way
- TUK Limited PRL Series Modular Plug Male Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited PXCAT6S4LP Series Ethernet Connector Male Cat6, Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited PRL5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
- TUK Limited PRLSPDY5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
- TUK Limited PRLGU Series Plug Male Cat6a Shielded Straight 1 Port
- TUK Limited PXSPDY6S Series Plug Male Cat6 Nickel Plated Brass Shield Straight 1 Port 1 Way
