TUK Limited PRLGU Series Plug Male, Cable, Cat6a Shielded Straight 1 Port

Subtotal (1 pack of 20 units)*

€15.47

(exc. VAT)

€19.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€15.47€0.774

*price indicative

RS Stock No.:
797-730
Mfr. Part No.:
PRLGU#20
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Plug

Ethernet Connector Type

RJ45

LAN Category

Cat6a

Mount Type

Cable

Number of Ports

1

Connector Gender

Male

Connector Type

Plug

Shield Type

Shielded

Orientation

Straight

Minimum Operating Temperature

-20°C

Termination Type

Stranded Wire

Maximum Operating Temperature

75°C

Standards/Approvals

UL94-V2

Series

PRLGU

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN
The TUK Limited Category 5e unshielded anti-snag plug is designed to enhance connectivity while simplifying cable terminations. Its innovative design ensures optimal performance and easy handling for effective wiring solutions.

Compliant with Category 5e patch cord standards

Snagless arc latch design minimises tangling and breakage

Cables can be inserted and pulled through for accurate wiring

Compatible with cables having a sheath O.D. of 6.0mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy