Schneider Electric Odace Series Socket Female, Flush, Cat6a STP Shield 1 Port, Repacked

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€23.91

(exc. VAT)

€29.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€23.91-
10 +€22.007%

*price indicative

RS Stock No.:
865-266
Mfr. Part No.:
S520477W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Ethernet Connector Type

RJ45

Product Type

Socket

LAN Category

Cat6a

Mount Type

Flush

Number of Ports

1

Connector Type

IDC

Connector Gender

Female

Shield Type

STP

IP Rating

IP21

Termination Type

IDC

Minimum Operating Temperature

5°C

Maximum Operating Temperature

35°C

Width

71mm

Length

71mm

Depth

41.7mm

Series

Odace

Standards/Approvals

TIA/EIA-568

Product Condition

Repacked

COO (Country of Origin):
ES
The Schneider Electric Data socket is a High performance component designed for efficient network connectivity. It features an RJ45 Cat6A interface, ensuring reliable data transmission for modern applications.

Mechanism with fixing frame for secure installation

Compatible with shielded twisted pair cables for enhanced performance

Resistant to various chemical agents, ensuring durability

Meets various international standards for reliable operation

1

28


30

58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy