Schneider Electric Odace Series Socket Female, Flush, Cat6 UTP Shield 1 Port, Repacked

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.94

(exc. VAT)

€19.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€15.94
10 +€14.66

*price indicative

RS Stock No.:
865-264
Mfr. Part No.:
S520475W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Socket

Ethernet Connector Type

RJ45

LAN Category

Cat6

Number of Ports

1

Mount Type

Flush

Connector Type

IDC

Connector Gender

Female

Shield Type

UTP

IP Rating

IP21

Termination Type

IDC

Minimum Operating Temperature

5°C

Maximum Operating Temperature

35°C

Depth

41.7mm

Series

Odace

Standards/Approvals

TIA/EIA-568

Length

71mm

Width

71mm

Product Condition

Repacked

COO (Country of Origin):
ES
The Schneider Electric Data socket designed for High performance data connections, featuring a robust mechanism with a fixing frame suitable for flush mounting in various environments.

Supports RJ45 8 contact(s) Cat.6 for reliable data transmission

Resistant to a range of chemical agents, ensuring durability

Glossy white finish complements modern interior designs

Easy installation with a fixing frame and screws

1

26


33

59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy