Schneider Electric New Unica Series Socket Female, Flush, Cat6 Straight 1 Port, Repacked
- RS Stock No.:
- 865-801
- Mfr. Part No.:
- NU341918W
- Manufacturer:
- Schneider Electric
Image representative of range
Get a bulk buy discount
Add 10 more to save €11.60
View bulk pricing optionsSubtotal (1 unit)*
€14.47
(exc. VAT)
€17.80
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.47 | - |
| 10 + | €13.31 | €11.60 |
*price indicative
- RS Stock No.:
- 865-801
- Mfr. Part No.:
- NU341918W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Flush | |
| Connector Gender | Female | |
| Connector Type | S-One | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| LED | No | |
| Termination Type | Click | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Series | New Unica | |
| Depth | 40.5mm | |
| Length | 45mm | |
| Width | 45mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Flush | ||
Connector Gender Female | ||
Connector Type S-One | ||
Orientation Straight | ||
IP Rating IP20 | ||
LED No | ||
Termination Type Click | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Series New Unica | ||
Depth 40.5mm | ||
Length 45mm | ||
Width 45mm | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Data socket is designed for seamless communication, providing High speed connectivity. Ideal for modern networking requirements, this product delivers reliable performance in both residential and commercial settings.
RJ45 8 contacts, supporting Cat.6 standards for optimal data transmission
IP20 rated, ensuring effective protection against solid foreign objects
Compact design with dimensions of 45mm x 40.5mm for versatile installation
Compatible with 1000BASE-TX networks, allowing for fast data rates of up to 1200 Mbps
1
30
44
74
Related links
- Schneider Electric New Unica Series Socket Female 10G Straight 1 Port, Repacked
- Schneider Electric Odace Series Socket Female Cat6 UTP Shield 1 Port, Repacked
- Schneider Electric Ovalis Series Socket Female Cat6 STP Shield 1 Port, Repacked
- Schneider Electric Odace Series Socket Female Cat6 STP Shield 1 Port, Repacked
- Schneider Electric New Unica Series RJ45 Connector Female, Flush Unshielded Angled 1 Port
- Schneider Electric New Unica Series RJ45 Socket Female Cat5 UTP Shield Rectangular 1 Port 8 Way
- Schneider Electric New Unica Series RJ45 Connector Female, Flush Unshielded Straight 2 Port
- Schneider Electric Ovalis Series Socket Female Cat6a STP Shield 1 Port, Repacked
