Wurth Elektronik WR-MJ Series Modular Jack Female, Through Hole, Cat3 Unshielded Vertical 1 Port 6 Way
- RS Stock No.:
- 926-867
- Mfr. Part No.:
- 615106138521R
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€7.32
(exc. VAT)
€9.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €7.32 | €1.464 | - |
| 5 - 9 | €6.73 | €1.346 | 8% |
| 10 + | €6.07 | €1.214 | 17% |
*price indicative
- RS Stock No.:
- 926-867
- Mfr. Part No.:
- 615106138521R
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Ethernet Connector Type | RJ11 | |
| Product Type | Modular Jack | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 6 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Vertical | |
| Magnetic | No | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 16mm | |
| Series | WR-MJ | |
| Depth | 16.5mm | |
| Length | 17.7mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UR | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Selective Gold | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Ethernet Connector Type RJ11 | ||
Product Type Modular Jack | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 6 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Vertical | ||
Magnetic No | ||
LED No | ||
Light Pipes No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 16mm | ||
Series WR-MJ | ||
Depth 16.5mm | ||
Length 17.7mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UR | ||
Contact Material Phosphor Bronze | ||
Contact Plating Selective Gold | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Vertical modular jack designed to facilitate reliable network connections within electronic equipment. It features a robust construction and Advanced materials, ensuring efficient performance in various applications.
Durability rated for up to 750 mating cycles
Insulator material is UL94 V-0 rated for superior flammability resistance
Contact resistance is maximally 30 mOhm for efficient signal transmission
Operating temperature range is -40 °C to +85 °C for versatile environmental adaptability
Compliant with RoHS and REACh directives for safety and environmental standards
Related links
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Unshielded Horizontal 1 Port 6 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 EMI Shield Horizontal 1 Port 6 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Unshielded Horizontal 1 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 6 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Shielded Vertical 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Shielded Horizontal 2 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Shielded Horizontal 1 Port 8 Way
