Wurth Elektronik WR-MJ Series Modular Jack Female, Through Hole, Cat3 Unshielded Horizontal 1 Port 8 Way
- RS Stock No.:
- 926-859
- Mfr. Part No.:
- 615108137121R
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€8.45
(exc. VAT)
€10.39
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 - 4 | €8.45 | €0.845 |
| 5 - 9 | €7.78 | €0.778 |
| 10 + | €7.01 | €0.701 |
*price indicative
- RS Stock No.:
- 926-859
- Mfr. Part No.:
- 615108137121R
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Modular Jack | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Magnetic | No | |
| Orientation | Horizontal | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 18.1mm | |
| Length | 18.5mm | |
| Series | WR-MJ | |
| Width | 15.1mm | |
| Standards/Approvals | UR | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Selective Gold | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Modular Jack | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Magnetic No | ||
Orientation Horizontal | ||
LED No | ||
Light Pipes No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 18.1mm | ||
Length 18.5mm | ||
Series WR-MJ | ||
Width 15.1mm | ||
Standards/Approvals UR | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Selective Gold | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Modular jack designed for seamless integration into electronic equipment, ensuring effective connectivity in various applications where reliability is paramount.
Durability rated for 750 mating cycles enhances longevity
Constructed with LCP insulator material for improved thermal performance
UL94 V-0 flammability rating ensures enhanced safety standards
Supports a rated current of 1.5 A and working voltage of 125 V (AC)
Compliant with RoHS and REACh regulations confirming environmental safety
Related links
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Unshielded Horizontal 1 Port 6 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Shielded Horizontal 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 EMI Shield Horizontal 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 6 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 EMI Shield Horizontal 1 Port 6 Way
- Wurth Elektronik WR-MJ Series RJ45 Connector Female Cat3 Unshielded Horizontal 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Shielded Horizontal 2 Port 8 Way
