- RS Stock No.:
- 178-9412
- Mfr. Part No.:
- 85543-7002
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 11-11-2024, delivery within 2 working days
Added
Price Each (In a Pack of 5)
€3.462
(exc. VAT)
€4.258
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €3.462 | €17.31 |
*price indicative |
- RS Stock No.:
- 178-9412
- Mfr. Part No.:
- 85543-7002
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Modular Jack, Cat5e, Right-Angle, True Surface Mount, 8/8, Shielded, 13" Reel
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Mounting Type | Surface Mount |
Number of Ports | 1 |
Number of Ways | 8P8C |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 16.6mm |
Width | 13mm |
Depth | 18.8mm |
Series | 85543 |
Series Number | 85543 |
Contact Material | Phosphor Bronze |