Samtec RPCE Series Ethernet Connector Female, Cable, Cat5e Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 208-9149
- Mfr. Part No.:
- RPCE-01-E-00.50-BC-C5E
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.35
(exc. VAT)
€28.72
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €23.35 |
| 10 - 49 | €21.69 |
| 50 - 99 | €19.81 |
| 100 - 249 | €18.22 |
| 250 + | €16.88 |
*price indicative
- RS Stock No.:
- 208-9149
- Mfr. Part No.:
- RPCE-01-E-00.50-BC-C5E
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | Modular Socket | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 75°C | |
| Series | RPCE | |
| Width | 23mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 46.1mm | |
| Depth | 17.67mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type Modular Socket | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 75°C | ||
Series RPCE | ||
Width 23mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 46.1mm | ||
Depth 17.67mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
The Samtec AccliMate IP68 rectangular Ethernet Panel cable connector used single port with 1.27 μm gold on contact flash gold on tail.
Operating temperature range -40 °C to +75 °C
Wire size 24 AWG
Related links
- Samtec RPCE Series RJ45 Connector Female Cat3 Cat5e Phosphor Bronze Shield Straight 1 Port 1 Way
- Samtec RPCE Series Ethernet Connector Female Cat5e Bronze Shield Rectangular 1 Port
- Samtec SCRES Series Ethernet Connector Female/Female Cat5e Phosphor Bronze Shield Circular 1 Port
- Samtec SCRES Series Ethernet Connector Female/Female Cat5e Phosphor Bronze Shield Straight 1 Port
- Bulgin 6000 Series Buccaneer Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- RS PRO RJ45 Connector Male Cable, Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Brad from Molex 13005 Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
