Bulgin 6000 Series Buccaneer Series Ethernet Connector Female, Cable, Cat5e Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 814-715
- Mfr. Part No.:
- PXP6034/A
- Manufacturer:
- Bulgin
Subtotal (1 pack of 10 units)*
€525.11
(exc. VAT)
€645.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €525.11 | €52.511 |
*price indicative
- RS Stock No.:
- 814-715
- Mfr. Part No.:
- PXP6034/A
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| IP Rating | IP66, IP68, IP69K | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 120°C | |
| Depth | 32mm | |
| Length | 78.4mm | |
| Series | 6000 Series Buccaneer | |
| Width | 32mm | |
| Standards/Approvals | VDE | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Magnetic No | ||
IP Rating IP66, IP68, IP69K | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type IDC | ||
Maximum Operating Temperature 120°C | ||
Depth 32mm | ||
Length 78.4mm | ||
Series 6000 Series Buccaneer | ||
Width 32mm | ||
Standards/Approvals VDE | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TN
The Bulgin connector is a robust solution designed for reliable power delivery in challenging environments, ensuring ease of use with its secure push/pull locking mechanism and exceptional sealing capabilities.
IP66, IP68, and IP69K rated for superior protection against dust and moisture
30° twist locking mechanism offers quick and secure mating
Constructed from lightweight, UV stable, and halogen-free materials
Designed for seamless connection in various power and signal applications
Related links
- Bulgin 6000 Series Series Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Samtec RPCE Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series Ethernet Connector Female Cat5e Shielded Straight 1 Port
- Bulgin 6000 Series Buccaneer Series Male Crimp Contact 14 AWG Max
- Bulgin 6000 Series Buccaneer Series Black White PG13.5 Thread 10 mm
- Bulgin Buccaneer Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Bulgin 6000 Series Ethernet Connector Male Cat6a Shielded Straight
- Bulgin 6000 Series Ethernet Connector Female Cat6a Shielded Straight
