Amphenol, RJE72 Series Female Cat5e RJ45 Connector
- RS Stock No.:
- 217-3977
- Mfr. Part No.:
- RJE7218864A1
- Manufacturer:
- Amphenol
View all Ethernet Connectors
547 In stock for delivery within 2 working days
Price Each
€5.65
(exc. VAT)
€6.95
(inc. VAT)
units | Per unit |
1 - 9 | €5.65 |
10 - 24 | €5.13 |
25 - 49 | €4.71 |
50 - 99 | €4.34 |
100 + | €4.03 |
- RS Stock No.:
- 217-3977
- Mfr. Part No.:
- RJE7218864A1
- Manufacturer:
- Amphenol
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol RJE72 single port series of Modular Jacks meets CAT5e performance per EIA-568-C.2 standards. It supports 1G and 2.5G Ethernet data rates and transmission frequencies up to 100MHz.
IR Reflow compatible
Various shield options available
Accommodates industry standard plugs
Various shield options available
Accommodates industry standard plugs
Specifications
Attribute | Value |
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Number of Ports | 1 |
Mounting Type | PCB Mount |
Number of Ways | 8P8C |
Shield Type | Shielded |
Series | RJE72 |