Samtec SCRES Series Ethernet Connector Female/Female, Panel Mount, Cat3 Twisted Shield Circular 1 Port
- RS Stock No.:
- 229-5182
- Mfr. Part No.:
- SCRES-G-00.25-D
- Manufacturer:
- Samtec
Subtotal (1 box of 1 unit)*
€23.36
(exc. VAT)
€28.73
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €23.36 |
*price indicative
- RS Stock No.:
- 229-5182
- Mfr. Part No.:
- SCRES-G-00.25-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | Sealed Circular Receptacle | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Panel Mount | |
| Connector Gender | Female/Female | |
| Connector Type | USB | |
| Shield Type | Twisted Shield | |
| Orientation | Circular | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Series | SCRES | |
| Hazardous Area Certification | No | |
| Length | 50m | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Nickel | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type Sealed Circular Receptacle | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Panel Mount | ||
Connector Gender Female/Female | ||
Connector Type USB | ||
Shield Type Twisted Shield | ||
Orientation Circular | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 70°C | ||
Series SCRES | ||
Hazardous Area Certification No | ||
Length 50m | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Nickel | ||
The Samtec sealed circular Ethernet cable assembly receptacle has PBT insulation. The O ring is made up of silicon.
It has phosphor bronze contacts
Related links
- Samtec SCRES Series Ethernet Connector Female/Female Cat5e Phosphor Bronze Shield Straight 1 Port
- Samtec SCRES Series Ethernet Connector Female/Female Cat5e Phosphor Bronze Shield Circular 1 Port
- Samtec RPCE Series RJ45 Connector Female Cat3 Cat5e Phosphor Bronze Shield Straight 1 Port 1 Way
- Samtec SCPE Series Ethernet Connector Male/Female Cat5e Phosphor Bronze Shield Circular 1 Port
- Samtec RPCE Series Ethernet Connector Female Cat5e Bronze Shield Rectangular 1 Port
- Schneider Electric Odace Series RJ45 Socket Female Cat6 STP Shield Circular 1 Port 1 Way
- Samtec Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector
- TE Connectivity 5406429-1 Series Ethernet Connector Cat3 Shielded Right Angle 2 Port 8 Way
