ABB AM33344-SB Series Ethernet Connector Female, Flush, Cat6 UTP Shield Straight 1 Port
- RS Stock No.:
- 246-2867
- Mfr. Part No.:
- 2CLA611869N1501
- Manufacturer:
- ABB
Subtotal (1 unit)*
€54.70
(exc. VAT)
€67.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.70 |
*price indicative
- RS Stock No.:
- 246-2867
- Mfr. Part No.:
- 2CLA611869N1501
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Flush | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | UTP | |
| Orientation | Straight | |
| Magnetic | No | |
| IP Rating | IP20 | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 35°C | |
| Depth | 102mm | |
| Width | 102mm | |
| Length | 102mm | |
| Series | AM33344-SB | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Flush | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type UTP | ||
Orientation Straight | ||
Magnetic No | ||
IP Rating IP20 | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 35°C | ||
Depth 102mm | ||
Width 102mm | ||
Length 102mm | ||
Series AM33344-SB | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The ABB AM33344-SB is a RJ45 (Cat.6) outlet with 1 gang for computers. This design offers IP20 degree of protection and has to be flush mounted (plaster).
Operation temperature range is from -5°C to 35°C
Storage temperature range is from -5°C to 50°C
Related links
- ABB AM33344-ST Series Ethernet Connector Female Cat6 UTP Shield Straight 1 Port
- Schneider Electric Odace Series Socket Female Cat6 UTP Shield 1 Port, Repacked
- ABB AMD33322 Series RJ45 Connector Female Cat6 UTP Shield
- RS PRO RS Pro Series Ethernet Cable Male Cat6 UTP Shield Straight 8 Port 8 Way
- Panduit CC Series RJ45 Connector Female, Cat6 UTP Shield Straight 1 Port 8 Way
- TUK Limited SKF Series Modular Jack Female Cat6 UTP Shield Straight 1 Port 8 Way
- Bel-Stewart SS-39100 Series RJ45 Connector Male Cat6 UTP Shield Straight 1 Port 8 Way
- Molex CES Ethernet Connector Female Cat6 UTP Shield 1 Port 1 Way