ERNI MJLS Series RJ Connector Module Female, Through Hole, Through Hole, Cat3, Cat4 Right Angle 2 Port 8 Way
- RS Stock No.:
- 248-3128
- Mfr. Part No.:
- 133936 / 133936-E
- Manufacturer:
- ERNI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-3128
- Mfr. Part No.:
- 133936 / 133936-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Series | MJLS | |
| Product Type | RJ Connector Module | |
| Connector Gender | Female | |
| Mount Type | Through Hole, Through Hole | |
| LAN Category | Cat3, Cat4 | |
| Orientation | Right Angle | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Type | RJ45, RJ45 | |
| Contact Material | Nickel | |
| Contact Plating | Gold | |
| Depth | 11.75 mm | |
| Ethernet Connector Type | RJ45, RJ45 | |
| Hazardous Area Certification | No | |
| LED | No | |
| Length | 18.67 mm | |
| Light Pipes | No | |
| Magnetic | Yes | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Standards/Approvals | RoHS, UL | |
| Termination Type | Solder | |
| Width | 13.7 mm | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Series MJLS | ||
Product Type RJ Connector Module | ||
Connector Gender Female | ||
Mount Type Through Hole, Through Hole | ||
LAN Category Cat3, Cat4 | ||
Orientation Right Angle | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Type RJ45, RJ45 | ||
Contact Material Nickel | ||
Contact Plating Gold | ||
Depth 11.75 mm | ||
Ethernet Connector Type RJ45, RJ45 | ||
Hazardous Area Certification No | ||
LED No | ||
Length 18.67 mm | ||
Light Pipes No | ||
Magnetic Yes | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 0 °C | ||
Standards/Approvals RoHS, UL | ||
Termination Type Solder | ||
Width 13.7 mm | ||
- COO (Country of Origin):
- TW
ERNI
The ERNI single port right angled RJ45 modular jack connectors, a cornerstone of communications technology, have been used in the communications and information industry for many years. The main reasons for this are the simplicity and reliability of these products. Whether integrated in a simple telephone system, or in a gig-abit application, modular jacks represent the standard for network connections.
Right angle orientation
Tray packaging
Shielded body
Used as I/O connectors
Having Grounding Pins
Related links
- ERNI MJLS Series RJ Connector Module Female Through Hole Cat4 Right Angle 2 Port 8 Way
- ERNI MJLS Series RJ Connector Module Female Cat3, Cat4 Right Angle 1 Port
- ERNI MJLS Series RJ Connector Module Female Cat3, Cat4 Right Angle 2 Port 6 Way
- ERNI MJD Series RJ Connector Module Female Cat5 Right Angle 4 Port 8 Way
- ERNI MJD Series RJ Connector Module Female Cat5 Right Angle 16 Port 8 Way
- ERNI MJD Series RJ Connector Module Female Cat5 Right Angle 5 Port 8 Way
- ERNI MJR Series RJ Connector Module Female Cat5 Right Angle 7 Port 8 Way
- Molex 44193 Series RJ45 Connector Female Cat3, Cat4 Unshielded Right Angle 2 Port 8 Way
