ERNI MJLS Series RJ Connector Module Female, Through Hole, Cat3, Cat4 Right Angle 1 Port
- RS Stock No.:
- 248-3147
- Mfr. Part No.:
- 203490 / 203490-E
- Manufacturer:
- ERNI
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 130 units)*
€787.93
(exc. VAT)
€969.15
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 130 - 520 | €6.061 | €787.93 |
| 650 + | €5.891 | €765.83 |
*price indicative
- RS Stock No.:
- 248-3147
- Mfr. Part No.:
- 203490 / 203490-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | RJ Connector Module | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3, Cat4 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Magnetic | No | |
| Orientation | Right Angle | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MJLS | |
| Width | 15.74mm | |
| Standards/Approvals | UL, RoHS | |
| Hazardous Area Certification | No | |
| Depth | 11.75mm | |
| Length | 18.67mm | |
| Contact Material | Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type RJ Connector Module | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3, Cat4 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Magnetic No | ||
Orientation Right Angle | ||
LED No | ||
Light Pipes No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MJLS | ||
Width 15.74mm | ||
Standards/Approvals UL, RoHS | ||
Hazardous Area Certification No | ||
Depth 11.75mm | ||
Length 18.67mm | ||
Contact Material Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- TW
ERNI
The ERNI single port right angled RJ45 modular jack connectors, a cornerstone of communications technology, have been used in the communications and information industry for many years. The main reasons for this are the simplicity and reliability of these products. Whether integrated in a simple telephone system, or in a gig-abit application, modular jacks represent the standard for network connections.
Right angle orientation
Tray packaging
Shielded body
Used as I/O connectors
Having Grounding Pins
SMT termination
Related links
- ERNI MJLS Series RJ Connector Module Female Cat3, Cat4 Right Angle 1 Port
- ERNI MJLS Series RJ Connector Module Female Through Hole Cat4 Right Angle 2 Port 8 Way
- ERNI MJLS Series RJ Connector Module Female Cat3, Cat4 Right Angle 2 Port 6 Way
- ERNI MJIM Series RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI MJF Series RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI RJ Connector Module Female Cat5 Copper Shield Right Angle 1 Port
- ERNI MJD Series RJ Connector Module Female Cat5 Right Angle 16 Port 8 Way
