Amphenol Communications Solutions IX Industrial Series IX Industrial Connector Female, Surface, Cat6a Stainless Steel
- RS Stock No.:
- 261-9782
- Mfr. Part No.:
- ND9AS1400
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 reel of 240 units)*
€600.24
(exc. VAT)
€738.24
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 240 + | €2.501 | €600.24 |
*price indicative
- RS Stock No.:
- 261-9782
- Mfr. Part No.:
- ND9AS1400
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | IX Industrial Connector | |
| Ethernet Connector Type | I/O Connector | |
| LAN Category | Cat6a | |
| Mount Type | Surface | |
| Number of Ports | 1 | |
| Number of Ways | 10 | |
| Connector Gender | Female | |
| Connector Type | Receptacle | |
| Shield Type | Stainless Steel | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Series | IX Industrial | |
| Width | 8.8mm | |
| Standards/Approvals | UL94V-0, RoHS | |
| Hazardous Area Certification | No | |
| Depth | 10.9mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type IX Industrial Connector | ||
Ethernet Connector Type I/O Connector | ||
LAN Category Cat6a | ||
Mount Type Surface | ||
Number of Ports 1 | ||
Number of Ways 10 | ||
Connector Gender Female | ||
Connector Type Receptacle | ||
Shield Type Stainless Steel | ||
IP Rating IP20 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Series IX Industrial | ||
Width 8.8mm | ||
Standards/Approvals UL94V-0, RoHS | ||
Hazardous Area Certification No | ||
Depth 10.9mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions ix Industrial IP20 Connectors enable Internet of Things connectivity for Ethernet and other industrial protocols through all levels of an operation. These connectors are Power over Ethernet capable and provide data performance to Cat6A level (10GBASE-T).
2 point metal latching
Excellent EMI protection for noisy environments
Increased port density compared to RJ45
Related links
- Amphenol Communications Solutions IX Industrial Series IX Industrial Connector Female Cat6a Stainless Steel
- Amphenol Communications Solutions IX Industrial Series IX Industrial Connector Female Cat6a Stainless
- Amphenol Communications Solutions ND9 Series IX Industrial Connector Male Cat6a Stainless Steel Shield 1 Port 10
- Amphenol Communications Solutions ix Industrial Cat6a Cable Plug Male to Plug Male Black, 360° Shielded Low Smoke
- Amphenol Communications Solutions NDM Series IX Industrial Connector Male Cat6a 360° Shielded 1 Port 1 Way
- Lump & Claw Hammers
- RS PRO 175mm LCD Inclinometer
- Connector Wrenches
