TUK Limited Ethernet Connector Female Unshielded
- RS Stock No.:
- 283-7565
- Distrelec Article No.:
- 302-79-387
- Mfr. Part No.:
- KCK66BPM
- Manufacturer:
- TUK Limited
Subtotal (1 unit)*
€3.98
(exc. VAT)
€4.90
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.98 |
*price indicative
- RS Stock No.:
- 283-7565
- Distrelec Article No.:
- 302-79-387
- Mfr. Part No.:
- KCK66BPM
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ12 | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Depth | 26.5mm | |
| Hazardous Area Certification | No | |
| Length | 35mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ12 | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Depth 26.5mm | ||
Hazardous Area Certification No | ||
Length 35mm | ||
Standards/Approvals RoHS | ||
The RJ12 6p6c coupler is compact and efficient coupler. It is ideal for connecting RJ12 cables seamlessly.
Suitable for various data connection applications
Durable construction for long-lasting use
Easy to install and use
Compliant with relevant standards for quality assurance
Related links
- TUK Limited Ethernet Connector Female, Panel Unshielded
- TUK Limited Ethernet Connector Male, Cable Unshielded Straight 1 Port 4 Way
- TUK Limited Ethernet Connector Cat6, Cat5e Straight 1 Port 8 Way
- TUK Limited Strain Relief RJ45
- TUK Limited W78SG Series Ethernet Connector, Panel Copper Foil Shield 2 Port
- TUK Limited SGJKkdwh Series Ethernet Connector Female, Plate Shielded Straight 1 Port 8 Way
- TUK Limited SGIL Series Ethernet Connector Female Cat6a Unshielded 1 Port 8 Way
- TUK Limited KSH66 Series Ethernet Connector Female, Panel Unshielded Straight 1 Port 6 Way
