TUK Limited Ethernet Connector Female, Panel Unshielded

Subtotal (1 unit)*

€4.90

(exc. VAT)

€6.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.90

*price indicative

RS Stock No.:
283-7566
Distrelec Article No.:
301-34-980
Mfr. Part No.:
KCK66PM
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Ethernet Connector Type

RJ12

Product Type

Ethernet Connector

Mount Type

Panel

Connector Type

RJ12 6p6c Keystone coupler

Connector Gender

Female

Shield Type

Unshielded

Minimum Operating Temperature

-40°C

Termination Type

RJ11 / RJ12 Connector

Maximum Operating Temperature

60°C

Length

27mm

Depth

18.8mm

Width

18.5mm

Hazardous Area Certification

No

Standards/Approvals

No

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The RJ12 keystone coupler is a high-quality keystone coupler designed to snap into any keystone outlet or empty keystone patch panel. It allows for the use of pre-terminated telephone cables, saving time by eliminating the need for termination and testing. With dimensions of 27mm x 18.5mm x 18.8mm, this coupler is compact and versatile, making it ideal for a range of applications.

High-quality RJ11 and RJ12 keystone coupler suitable for 6p4c and 6p6c configurations

Designed to fit industry standard keystone outlets and patch panels

Compatible with 16 and 24 port patch panels with or without cable management

Part of the panel mount and D-UNIVERSAL ranges

Housing made of ABS UL94V-0 for durability and safety

Supplied in individual polythene bags, then in bags of 20 for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy