Bulgin 600 Series - Ethernet Buccaneer Connectors Series Ethernet Connector Male, Flange, Cat6a Unshielded Straight

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€376.40

(exc. VAT)

€462.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€376.40-
10 - 24€360.604%
25 - 49€345.178%
50 - 99€321.4414%
100 +€310.5417%

*price indicative

RS Stock No.:
287-0968
Distrelec Article No.:
303-97-448
Mfr. Part No.:
PXM06006MENBK4868
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

Cat6a

Mount Type

Flange

Connector Gender

Male

Connector Type

Plug

Shield Type

Unshielded

Orientation

Straight

IP Rating

IP68

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

Length

61.7mm

Series

600 Series - Ethernet Buccaneer Connectors

Contact Material

Stainless Steel

Contact Plating

Electroless Nickel Plated

COO (Country of Origin):
US
The Bulgin black electroless nickel aluminium plug connector with cap is a versatile and durable solution for data transmissions, with IP68 rating when mated and support for 10, 100, and 1,000 mbps data transmissions. This connector ensures reliable performance even in challenging environments.

Supports 10, 100, and 1,000 Mbps data transmissions

IP68 rated when mated for waterproof and dustproof protection

Crimp terminals for easy installation

Durable design with 500 cycles of durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy