Weidmüller IE Series RJ45 Connector, Cat6a Shielded 0°, 270°, 90°, 180°, Angled 2 Port 2 Way

Subtotal (1 unit)*

€21.41

(exc. VAT)

€26.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 92 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 09 December 2026
  • Plus 100 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.41

*price indicative

RS Stock No.:
287-4649
Distrelec Article No.:
301-72-049
Mfr. Part No.:
1992870000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat6a

Number of Ports

2

Number of Ways

2

Connector Type

RJ45

Shield Type

Shielded

Orientation

0°, 270°, 90°, 180°, Angled

IP Rating

IP20

Minimum Operating Temperature

-40°C

Termination Type

Piercing

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 60603-7-51

Hazardous Area Certification

No

Series

IE

Contact Material

Gold over Nickel

Contact Plating

Gold

RoHS Status: Exempt

COO (Country of Origin):
TW
The Weidmuller RJ45 plug-in connector as per IEC 60603-7-51 requires no tools and can operates at temperature ranging from -40°C to 85°C.

Connector standard IEC 60603-7-51

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy