Weidmüller IE Series RJ45 Connector, Cat6a Shielded 2 Port 2 Way
- RS Stock No.:
- 287-5341
- Distrelec Article No.:
- 300-90-785
- Mfr. Part No.:
- 8808440000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€25.42
(exc. VAT)
€31.27
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.42 |
*price indicative
- RS Stock No.:
- 287-5341
- Distrelec Article No.:
- 300-90-785
- Mfr. Part No.:
- 8808440000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 2 | |
| Number of Ways | 2 | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 70°C | |
| Series | IE | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Certificate No. (DNV) TAE00003EW, RoHS, Connector Standard IEC 61076-3-106 Var. 6, IEC 60603-7-5 | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6a | ||
Number of Ports 2 | ||
Number of Ways 2 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 70°C | ||
Series IE | ||
Hazardous Area Certification No | ||
Standards/Approvals Certificate No. (DNV) TAE00003EW, RoHS, Connector Standard IEC 61076-3-106 Var. 6, IEC 60603-7-5 | ||
Contact Plating Gold over Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller snap-in plug-in connectors are made of plastic and featuring an RJ45 insert. These connectors conform to IEC 61076-3-106 ver.6.
Operating temperature -40 to 70 °C
RoHS compliant
Related links
- Weidmüller IE Series RJ45 Connector 90° 270° 2 Port 2 Way
- Weidmüller IE Series RJ45 Connector 270° 180°, Angled 2 Port 2 Way
- Weidmüller IE Series RJ45 Connector 180° 90°, 0° 2 Port 2 Way
- TE Connectivity 2497289 Series RJ45 Connector Female Cat6a Brass Shield Bottom Entry 2 Port 2 Way
- TE Connectivity 2497291 Series RJ45 Connector Female Cat6a Brass Shield Bottom Entry 2 Port 2 Way
- TE Connectivity 2497292 Series RJ45 Connector Female Cat6a Brass Shield Bottom Entry 2 Port 2 Way
- TE Connectivity 2497290 Series RJ45 Connector Female Cat6a Brass Shield Bottom Entry 2 Port 2 Way
- HARTING RJ45 Series RJ Connector Male, Cat5e Shielded Straight 2 Port 2 Way
