- RS Stock No.:
- 822-1882
- Mfr. Part No.:
- 130055-0001
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 06-05-2024, delivery within 2 working days
Added
Price Each
€26.04
(exc. VAT)
€32.03
(inc. VAT)
Units | Per unit |
1 - 4 | €26.04 |
5 - 9 | €23.98 |
10 - 24 | €22.21 |
25 + | €20.70 |
- RS Stock No.:
- 822-1882
- Mfr. Part No.:
- 130055-0001
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Brad® RJ-LNXX™ RJ45 Receptacle
Extract real-time data from the manufacturing floor to front-office computing devices seamlessly with Brad ® Industrial Ethernet Solutions. Production downtime causes major revenue loss and is a source of concern in factory automation plants.
IP67 sealed interface provides reliable connectivity in harsh environments. Ultra-Lock® push to lock technology delivers simple and fast operator independent connections in a variety of coupling options. This reduces labour and wiring costs.
Brad's® receptacles are designed for conventional threaded and push-pull quick connects, ensuring reliable mating to M12 D-Coded threaded and Ultra-Lock push-pull cordsets.
IP67 sealed interface provides reliable connectivity in harsh environments. Ultra-Lock® push to lock technology delivers simple and fast operator independent connections in a variety of coupling options. This reduces labour and wiring costs.
Brad's® receptacles are designed for conventional threaded and push-pull quick connects, ensuring reliable mating to M12 D-Coded threaded and Ultra-Lock push-pull cordsets.
Cable options include unshielded and shielded, twisted pairs for Cat 5e data performance
IP67 sealed interface
Ultra-Lock® push to lock technology
Threaded and bayonet style coupling
Transmission performance meets TIA-568 and ISO/IEC 11801 Cat6A specifications
IP67 sealed interface
Ultra-Lock® push to lock technology
Threaded and bayonet style coupling
Transmission performance meets TIA-568 and ISO/IEC 11801 Cat6A specifications
Molex RJ45 Connector, PCB Mounting Type, 125V DC Maximum Voltage - 130055 Series - 130055-0001
Keep your front office up to speed on manufacturing processes with this RJ45 connector from Molex. It helps avoid production downtime in industrial settings by enabling multiple non-integrated devices to communicate over Ethernet technology. Thanks to its leak-proof IP67 rating, you can be sure this connector's sealed against water, even during complete submersion, so is safe to use it with confidence in damp settings.
Low 27g weight means it adds minimal strain to your equipment
Wide operating temperature range between -20°C and +80°C means it's reliable in harsh conditions
Ultra-Lock push-to-lock technology achieves connections you can rely on
Wide operating temperature range between -20°C and +80°C means it's reliable in harsh conditions
Ultra-Lock push-to-lock technology achieves connections you can rely on
Applications
Industrial processing
Food and beverage manufacturing
Chemical industry
Food and beverage manufacturing
Chemical industry
Will EMI affect my Ethernet signal?
No – this connector is shielded against electromagnetic interference so you get clean, low-noise data transmission.
Brad® RJ-Lnxx™ Range
Extract real-time data from the manufacturing floor to front-office computing devices seamlessly with Brad® Industrial Ethernet Solutions. Production downtime causes major revenue loss and is a source of concern in factory automation plants. The majority of production downtimes occur when multiple non-integrated communication devices do not transmit signals over the same protocol. Brad® Industrial Ethernet Solutions solve this problem, enabling multiple devices to communicate over Ethernet technology.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Mounting Type | PCB Mount |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP67 |
Depth | 49.53mm |
Series Number | 130055 |
Series | 130055 |
- RS Stock No.:
- 822-1882
- Mfr. Part No.:
- 130055-0001
- Manufacturer:
- Molex