Schneider Electric Infraplus-MP Series 3 Port RJ45 Shielded Splitter
- RS Stock No.:
- 357-745
- Mfr. Part No.:
- VDI9873
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€104.84
(exc. VAT)
€128.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.84 |
*price indicative
- RS Stock No.:
- 357-745
- Mfr. Part No.:
- VDI9873
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Splitter | |
| Sub Type | Splitter | |
| Interface Type | RJ45 | |
| Number of Ports | 3 | |
| Shield Type | Shielded | |
| Length | 45mm | |
| Width | 18mm | |
| Standards/Approvals | RoHS | |
| Series | Infraplus-MP | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Splitter | ||
Sub Type Splitter | ||
Interface Type RJ45 | ||
Number of Ports 3 | ||
Shield Type Shielded | ||
Length 45mm | ||
Width 18mm | ||
Standards/Approvals RoHS | ||
Series Infraplus-MP | ||
- COO (Country of Origin):
- FR
The Schneider Electric Splitter Block is equipped with a lockring, plug, and pictogram stickers for easy identification. It is designed for installation in a technical room and features a male RJ45 connector hub. The temperature range for operation is -20 to 60°C.
2 female RJ45 connector analog telephone
Green Premium product
RoHS compliant
Mercury free
Related links
- Schneider Electric Infraplus-MP Series 2 Port RJ45 Splitter
- Schneider Electric Infraplus-MP Series Panel for Use with Actassi, 1 Per Pack Piece(s)
- Schneider Electric Infraplus-MP Series Sheet Steel Shelf for Use with Actassi x 45 mm x 483mm
- Decelect 3 Port RJ45 Shielded Splitter, Cat5e
- Decelect 2 Port RJ45 Shielded Splitter, Cat5e
- Schneider Electric Modular Jack Empty RJ45 Data Socket, Infraplus-MP for use with Ethernet Connector
- Schneider Electric Label Holder Infraplus-MP Label Holder
- Schneider Electric Cable Trunking Accessory Infraplus-MP 530 mm 98mm
