Decelect 3 Port RJ45 Shielded Splitter, Cat5e
- RS Stock No.:
- 333-6633
- Mfr. Part No.:
- DBF8812
- Manufacturer:
- Decelect
Subtotal (1 unit)*
€17.92
(exc. VAT)
€22.04
(inc. VAT)
In Stock
- 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.92 |
*price indicative
- RS Stock No.:
- 333-6633
- Mfr. Part No.:
- DBF8812
- Manufacturer:
- Decelect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| Product Type | RJ Adapter | |
| Sub Type | Splitter | |
| Interface Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 3 | |
| Shield Type | Shielded | |
| Length | 25mm | |
| Extension Length | 250mm | |
| Depth | 48mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Product Type RJ Adapter | ||
Sub Type Splitter | ||
Interface Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 3 | ||
Shield Type Shielded | ||
Length 25mm | ||
Extension Length 250mm | ||
Depth 48mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
RJ45 Ethernet doublers
From Decelect Forgos, this RJ45 Ethernet doubler can network 2 PCs over one twisted-pair cable using 8 connecting cables. Available in both structured and compact versions. All models are highly reliable and excellent quality.
Features & Benefits
Shielded and Unshielded available
Related links
- Decelect 3 Port RJ45 Shielded Splitter, Cat5e
- Decelect 2 Port RJ45 Shielded Splitter, Cat5e
- Schneider Electric Infraplus-MP Series 3 Port RJ45 Shielded Splitter
- Bulgin Buccaneer Series 1 Port RJ45 Shielded Coupler, Cat5e
- RS PRO 2 Port RJ45 Shielded T-Adapter, Cat5e
- RS PRO 1 Port RJ45 Shielded Connector, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded Receptacle Assembly Kit, Cat5e
- TUK Limited FACK2S Series 16 Cat5e
