RND RND Series 1 Port RJ45 STP, Cat6a
- RS Stock No.:
- 283-4318
- Distrelec Article No.:
- 301-15-098
- Mfr. Part No.:
- RND 765-00021
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€15.36
(exc. VAT)
€18.89
(inc. VAT)
- RS Stock No.:
- 283-4318
- Distrelec Article No.:
- 301-15-098
- Mfr. Part No.:
- RND 765-00021
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND | |
| Number of Ports | 1 | |
| Interface Type | RJ45 | |
| Shield Type | STP | |
| LAN Category | Cat6a | |
| Distrelec Product Id | 30115098 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND | ||
Number of Ports 1 | ||
Interface Type RJ45 | ||
Shield Type STP | ||
LAN Category Cat6a | ||
Distrelec Product Id 30115098 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- RND RND 765 series - Male Plug to Male HDMI Black
- MH Connectors MH3101 Series 1 Port RJ45 STP Coupler, Cat6a
- Weidmüller 1963600000 Series 1 Port RJ45 STP Field Installation Plug, Cat6a
- RND RND 765 Series RJ Connector Female, PCB Unshielded Right Angle 1 Port 8 Way
- Weidmüller IE Series 2 Port RJ45 STP Coupler, Cat6a
- RND Male D-Sub 9-Pin to Female D-Sub 9-Pin Serial Cable RND Series
- RND Male D-Sub 25-Pin to Male D-Sub 25-Pin Serial Cable RND Series
- RND Male D-Sub 25-Pin to Female D-Sub 25-Pin Serial Cable RND Series

